Bahco, 600 mm Overall, 65mm Jaw Capacity, Straight Handle, Non-Sparking

RS Stock No.: 124-9798Brand: BahcoManufacturers Part No.: NSB001-600
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

65mm

Overall Length

600 mm

Non Sparking

Yes

Handle Type

Straight

Material

Beryllium Copper

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bahco, 600 mm Overall, 65mm Jaw Capacity, Straight Handle, Non-Sparking
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Bahco, 600 mm Overall, 65mm Jaw Capacity, Straight Handle, Non-Sparking
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Jaw Capacity

65mm

Overall Length

600 mm

Non Sparking

Yes

Handle Type

Straight

Material

Beryllium Copper

Country of Origin

China