Technical Document
Specifications
Brand
BahcoOverall Length
340 mm
Material
Aluminium Bronze
Non Sparking
Yes
Size
31 mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bahco Combination Spanner, 340 mm Overall
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Bahco Combination Spanner, 340 mm Overall
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BahcoOverall Length
340 mm
Material
Aluminium Bronze
Non Sparking
Yes
Size
31 mm
Country of Origin
China