KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, THJ Series

RS Stock No.: 170-4612Brand: AVXManufacturers Part No.: THJD107K010RJN
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Technology

MnO2

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

900mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

THJ

Maximum Operating Temperature

+175°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Surface Mount

Tolerance Minus

-10%

PRICED TO CLEAR

Yes

Leakage Current

10 μA

Product details

THJ Series

150°C operation (with voltage derating)
High reliability (0.5%/1000 hours @ 85°C)
Black encapsulation with white markings
Ideal for automotive and other high temperature applications
Capacitance Tolerance 10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, THJ Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

KYOCERA AVX 100μF MnO2 Tantalum Capacitor 10V dc, THJ Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

AVX

Technology

MnO2

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

900mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

THJ

Maximum Operating Temperature

+175°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Surface Mount

Tolerance Minus

-10%

PRICED TO CLEAR

Yes

Leakage Current

10 μA

Product details

THJ Series

150°C operation (with voltage derating)
High reliability (0.5%/1000 hours @ 85°C)
Black encapsulation with white markings
Ideal for automotive and other high temperature applications
Capacitance Tolerance 10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more