KYOCERA AVX 100nF MLCC, 50V dc V, ±20% , Through Hole

RS Stock No.: 124-3247Brand: AVXManufacturers Part No.: SR205E104MAR
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

5.08 x 3.175 x 5.08mm

Length

5.08mm

Depth

3.18mm

Height

5.08mm

Series

SR

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Terminal Type

Through Hole

Lead Spacing

2.5mm

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 100nF MLCC, 50V dc V, ±20% , Through Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

KYOCERA AVX 100nF MLCC, 50V dc V, ±20% , Through Hole
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

5.08 x 3.175 x 5.08mm

Length

5.08mm

Depth

3.18mm

Height

5.08mm

Series

SR

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Terminal Type

Through Hole

Lead Spacing

2.5mm

Country of Origin

United States