Technical Document
Specifications
Brand
AVXCapacitance
1nF
Voltage
1kV dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±10%
Dimensions
4.5 x 3.2 x 2.54mm
Length
4.5mm
Depth
3.2mm
Height
2.54mm
Series
High Voltage
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
5
Technical Document
Specifications
Brand
AVXCapacitance
1nF
Voltage
1kV dc
Package/Case
1812 (4532M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±10%
Dimensions
4.5 x 3.2 x 2.54mm
Length
4.5mm
Depth
3.2mm
Height
2.54mm
Series
High Voltage
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount