KYOCERA AVX 1nF MLCC, 3kV dc V, ±10% , SMD

RS Stock No.: 888-1901Brand: AVXManufacturers Part No.: 1808HC102KAT1A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

1nF

Voltage

3kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.6 x 2 x 2.2mm

Length

4.6mm

Depth

2.03mm

Height

2.2mm

Series

FlEXITERM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1nF MLCC, 3kV dc V, ±10% , SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

KYOCERA AVX 1nF MLCC, 3kV dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

1nF

Voltage

3kV dc

Package/Case

1808 (4520M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.6 x 2 x 2.2mm

Length

4.6mm

Depth

2.03mm

Height

2.2mm

Series

FlEXITERM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Country of Origin

United States