Technical Document
Specifications
Brand
AVXCapacitance
22µF
Voltage
10V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KYOCERA AVX 22μF MLCC, 10V dc V, ±10% , SMD
Select packaging type
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
KYOCERA AVX 22μF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type
10
Technical Document
Specifications
Brand
AVXCapacitance
22µF
Voltage
10V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Series
Standard
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount