KYOCERA AVX 10μF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 136-4417Brand: AVXManufacturers Part No.: 12063C106KAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

10µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.8mm

Length

3.2mm

Depth

1.6mm

Height

1.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Product details

AVX 1206 X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

1206 Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10μF MLCC, 25V dc V, ±10% , SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

KYOCERA AVX 10μF MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

10µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.8mm

Length

3.2mm

Depth

1.6mm

Height

1.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Product details

AVX 1206 X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

1206 Range