KYOCERA AVX 9.1pF MLCC, 200V dc V, ±0.25pF , SMD

RS Stock No.: 698-4121Brand: AVXManufacturers Part No.: 08052U9R1CAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

9.1pF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

2.01 x 1.25 x 1.02mm

Length

2.01mm

Depth

1.25mm

Height

1.02mm

Series

U

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 9.1pF MLCC, 200V dc V, ±0.25pF , SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

KYOCERA AVX 9.1pF MLCC, 200V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

9.1pF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

2.01 x 1.25 x 1.02mm

Length

2.01mm

Depth

1.25mm

Height

1.02mm

Series

U

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount