Technical Document
Specifications
Brand
AVXCapacitance
2.2µF
Voltage
6.3V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.81 x 0.94mm
Length
1.6mm
Depth
0.81mm
Height
0.94mm
Series
FlEXITERM
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
AVXCapacitance
2.2µF
Voltage
6.3V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.81 x 0.94mm
Length
1.6mm
Depth
0.81mm
Height
0.94mm
Series
FlEXITERM
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C