Atmel AT24C32D-XHM-B, 32kbit EEPROM Memory, 600ns 8-Pin TSSOP I2C, Serial-2 Wire

RS Stock No.: 814-9021Brand: AtmelManufacturers Part No.: AT24C32D-XHM-B
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

32kbit

Interface Type

I2C, Serial-2 Wire

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

4096 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.5 x 3.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

600ns

Number of Words

4096

Product details

Electrically Erasable PROM Serial Access

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT24C32D-XHM-B, 32kbit EEPROM Memory, 600ns 8-Pin TSSOP I2C, Serial-2 Wire
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Atmel AT24C32D-XHM-B, 32kbit EEPROM Memory, 600ns 8-Pin TSSOP I2C, Serial-2 Wire
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Atmel

Memory Size

32kbit

Interface Type

I2C, Serial-2 Wire

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

4096 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.5 x 3.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

600ns

Number of Words

4096

Product details

Electrically Erasable PROM Serial Access

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.