Atmel AT24C02D-SSHM-B, 2kbit EEPROM Chip 8-Pin JEDEC SOIC Serial-2 Wire, Serial-I2C

RS Stock No.: 898-8618Brand: AtmelManufacturers Part No.: AT24C02D-SSHM-B
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

2kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

JEDEC SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT24C02D-SSHM-B, 2kbit EEPROM Chip 8-Pin JEDEC SOIC Serial-2 Wire, Serial-I2C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Atmel AT24C02D-SSHM-B, 2kbit EEPROM Chip 8-Pin JEDEC SOIC Serial-2 Wire, Serial-I2C
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Atmel

Memory Size

2kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

JEDEC SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr