Asco Solenoid Valve, 2 port(s) , NC, 230 V ac, 1/4in

RS Stock No.: 656-3181Brand: Asco JoucomaticManufacturers Part No.: SC E263.209 LT-230V 50HZ
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in Rp Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Cryogenic Liquid

Type

2/2

Orifice Diameter

7.1mm

Series

263LT

Body Material

Brass

Maximum Working Pressure

3 bar

Operating Temperature Range

-20 → +75 °C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Connection Gender

Female

Thread Standard or Connection Type

Rp

Maximum Opening Time

25ms

Maximum Closing Time

25ms

Flow Factor Kv

0.6m³/h

Country of Origin

France

Product details

263 LT series 2 / 2 direct operated solenoid valves

2 / 2 N/C direct-operated solenoid valves for cryogenic service.
Solenoids with two orifices for heavy-duty systems and pressurised fluids.
Liquid oxygen valves are UV-light tested to check for any hydrocarbons.
Valves are degreased, tested and packed to keep them free from moisture.
Do not require a minimum operating pressure.
Pluggable connectors.

Standards

ISO 4400 - IEC 335

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco Solenoid Valve, 2 port(s) , NC, 230 V ac, 1/4in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Asco Solenoid Valve, 2 port(s) , NC, 230 V ac, 1/4in
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in Rp Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Cryogenic Liquid

Type

2/2

Orifice Diameter

7.1mm

Series

263LT

Body Material

Brass

Maximum Working Pressure

3 bar

Operating Temperature Range

-20 → +75 °C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Connection Gender

Female

Thread Standard or Connection Type

Rp

Maximum Opening Time

25ms

Maximum Closing Time

25ms

Flow Factor Kv

0.6m³/h

Country of Origin

France

Product details

263 LT series 2 / 2 direct operated solenoid valves

2 / 2 N/C direct-operated solenoid valves for cryogenic service.
Solenoids with two orifices for heavy-duty systems and pressurised fluids.
Liquid oxygen valves are UV-light tested to check for any hydrocarbons.
Valves are degreased, tested and packed to keep them free from moisture.
Do not require a minimum operating pressure.
Pluggable connectors.

Standards

ISO 4400 - IEC 335