Asco Joucomatic Pneumatic Profile Cylinder - 32mm Bore, 50mm Stroke, 453 Series, Double Acting

RS Stock No.: 482-0404Brand: Asco JoucomaticManufacturers Part No.: 453 500 03 0050
brand-logo

Technical Document

Specifications

Stroke

50mm

Bore

32mm

Action

Double

Manufacturer Series

453

Length

192mm

Cushioning Type

Air

Dimensions

192 x 50 x 50mm

Width

50mm

Maximum Operating Pressure

10 bar

Height

50mm

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

740g

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco Joucomatic Pneumatic Profile Cylinder - 32mm Bore, 50mm Stroke, 453 Series, Double Acting
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Asco Joucomatic Pneumatic Profile Cylinder - 32mm Bore, 50mm Stroke, 453 Series, Double Acting
Stock information temporarily unavailable.

Technical Document

Specifications

Stroke

50mm

Bore

32mm

Action

Double

Manufacturer Series

453

Length

192mm

Cushioning Type

Air

Dimensions

192 x 50 x 50mm

Width

50mm

Maximum Operating Pressure

10 bar

Height

50mm

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

740g

Maximum Operating Temperature

+70°C