Technical Document
Specifications
Brand
ApricornModel
Aegis Padlock DT
Capacity
4 TB
Dimensions
114.3 x 38.1 x 182.88mm
Length
114.3mm
Width
38.1mm
Height
182.88mm
PRICED TO CLEAR
Yes
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Apricorn Aegis Padlock DT 4 TB Hard Drive
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Apricorn Aegis Padlock DT 4 TB Hard Drive
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ApricornModel
Aegis Padlock DT
Capacity
4 TB
Dimensions
114.3 x 38.1 x 182.88mm
Length
114.3mm
Width
38.1mm
Height
182.88mm
PRICED TO CLEAR
Yes
Country of Origin
United States