APC 160 → 286V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW)

RS Stock No.: 689-9115Brand: APCManufacturers Part No.: SUA2200RMI2U
brand-logo

Technical Document

Specifications

Brand

APC

Power Rating

1.98kW

VA Rating

2200VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Rack Mount

Number of Outlets

11

Type

Line Interactive

Length

89mm

Width

483mm

Plug Type

C20, CEE 7/EU1-16P, Type G - British 3-Pin

Depth

660mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

APC 160 → 286V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

APC 160 → 286V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

APC

Power Rating

1.98kW

VA Rating

2200VA

Output Voltage

230V

Input Voltage

160 → 286V

Mounting Type

Rack Mount

Number of Outlets

11

Type

Line Interactive

Length

89mm

Width

483mm

Plug Type

C20, CEE 7/EU1-16P, Type G - British 3-Pin

Depth

660mm