Analog Devices VCO, 32-Pin QFN HMC529LP5E

RS Stock No.: 862-6170Brand: Analog DevicesManufacturers Part No.: HMC529LP5E
brand-logo
View all in VCO Oscillators

Technical Document

Specifications

Pin Count

32

Package Type

QFN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

5.1 x 5.1 x 1mm

Height

1mm

Series

Hittite

Product details

Voltage Controlled Oscillators (VCO), Analog Devices Hittite

The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.

Voltage Controlled Oscillators (VCO)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices VCO, 32-Pin QFN HMC529LP5E
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Analog Devices VCO, 32-Pin QFN HMC529LP5E
Stock information temporarily unavailable.

Technical Document

Specifications

Pin Count

32

Package Type

QFN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

5.1 x 5.1 x 1mm

Height

1mm

Series

Hittite

Product details

Voltage Controlled Oscillators (VCO), Analog Devices Hittite

The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.

Voltage Controlled Oscillators (VCO)