Analog Devices 8 x 8 Video Crosspoint Switch 900MHz, ADV3229ACPZ

RS Stock No.: 802-3616Brand: Analog DevicesManufacturers Part No.: ADV3229ACPZ
brand-logo
View all in Crosspoint Switches

Technical Document

Specifications

Array Configuration

8 x 8

Number of Arrays

1

3 dB Bandwidth

900MHz

Category

Video

Power Supply Type

Dual

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

72

Typical Dual Supply Voltage

±5V

Dimensions

10 x 10 x 0.95mm

Height

0.95mm

Length

10mm

Maximum Operating Temperature

+85 °C

Number of Array Outputs

8

Minimum Operating Temperature

-40 °C

Number of Array Inputs

8

Width

10mm

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices 8 x 8 Video Crosspoint Switch 900MHz, ADV3229ACPZ
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Analog Devices 8 x 8 Video Crosspoint Switch 900MHz, ADV3229ACPZ
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Array Configuration

8 x 8

Number of Arrays

1

3 dB Bandwidth

900MHz

Category

Video

Power Supply Type

Dual

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Pin Count

72

Typical Dual Supply Voltage

±5V

Dimensions

10 x 10 x 0.95mm

Height

0.95mm

Length

10mm

Maximum Operating Temperature

+85 °C

Number of Array Outputs

8

Minimum Operating Temperature

-40 °C

Number of Array Inputs

8

Width

10mm

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more