Technical Document
Specifications
Brand
Analog DevicesStandard Supported
ITU-R, NTSC, PAL, SMPTE 274M, SMPTE 293M (525p)
Mounting Type
Surface Mount
Package Type
CSPBGA
Pin Count
121
Dimensions
12.2 x 12.2 x 1.31mm
Length
12.2mm
Width
12.2mm
Height
1.31mm
Maximum Operating Supply Voltage
3.465 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.425 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Analog DevicesStandard Supported
ITU-R, NTSC, PAL, SMPTE 274M, SMPTE 293M (525p)
Mounting Type
Surface Mount
Package Type
CSPBGA
Pin Count
121
Dimensions
12.2 x 12.2 x 1.31mm
Length
12.2mm
Width
12.2mm
Height
1.31mm
Maximum Operating Supply Voltage
3.465 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.425 V