Technical Document
Specifications
Brand
Analog DevicesApplication
Medical Imaging, Medical Ultrasound Automotive Radar
Number of ADCs
8
Resolution
12 bit
Sampling Rate
50Msps
Interface Type
SPI
Number of Channels per Chip
8
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Power Supply Type
Single
Dimensions
14 x 14 x 0.9mm
Height
0.9mm
Length
14mm
Maximum Operating Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
14mm
Minimum Operating Supply Voltage
1.8 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Analog DevicesApplication
Medical Imaging, Medical Ultrasound Automotive Radar
Number of ADCs
8
Resolution
12 bit
Sampling Rate
50Msps
Interface Type
SPI
Number of Channels per Chip
8
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
100
Power Supply Type
Single
Dimensions
14 x 14 x 0.9mm
Height
0.9mm
Length
14mm
Maximum Operating Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
14mm
Minimum Operating Supply Voltage
1.8 V