Technical Document
Specifications
Brand
Analog DevicesArchitecture
Pipelined
Number of ADCs
2
Resolution
12-bit
Sampling Rate
1000Msps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
LFCSP WQ
Pin Count
64
Integral Nonlinearity Error
+1.4LSB
Digital Interface Type
Serial (3 Wire, SPI)
Power Supply Type
Single
Typical Single Supply Voltage
1.25 V, 2.5 V, 3.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
9.1 x 9.1 x 0.75mm
Product details
Analogue to Digital Converters 12 Bit, 2-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Analog DevicesArchitecture
Pipelined
Number of ADCs
2
Resolution
12-bit
Sampling Rate
1000Msps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
LFCSP WQ
Pin Count
64
Integral Nonlinearity Error
+1.4LSB
Digital Interface Type
Serial (3 Wire, SPI)
Power Supply Type
Single
Typical Single Supply Voltage
1.25 V, 2.5 V, 3.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
9.1 x 9.1 x 0.75mm
Product details
Analogue to Digital Converters 12 Bit, 2-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.