Technical Document
Specifications
Brand
Analog DevicesApplication
Energy Metering and Power Measurement
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
80
Power Supply Type
Single
Dimensions
14.2 x 14.2 x 1.45mm
Height
1.45mm
Length
14.2mm
Maximum Operating Supply Voltage
36 V
Width
14.2mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Country of Origin
Malaysia
Product details
Battery Charging & Monitoring Controllers, Analog Devices
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications for the battery charger ICs include: lithium ion battery monitoring, PV cell energy harvesting, wearable devices, portable technology and industrial monitoring, TEG energy harvesting, wireless sensors and electric/hybrid vehicles.
Battery Charging & Monitoring, Analog Devices
Stock information temporarily unavailable.
Please check again later.
P.O.A.
90
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
90
Technical Document
Specifications
Brand
Analog DevicesApplication
Energy Metering and Power Measurement
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
80
Power Supply Type
Single
Dimensions
14.2 x 14.2 x 1.45mm
Height
1.45mm
Length
14.2mm
Maximum Operating Supply Voltage
36 V
Width
14.2mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Country of Origin
Malaysia
Product details
Battery Charging & Monitoring Controllers, Analog Devices
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications for the battery charger ICs include: lithium ion battery monitoring, PV cell energy harvesting, wearable devices, portable technology and industrial monitoring, TEG energy harvesting, wireless sensors and electric/hybrid vehicles.