Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
895nm
Laser Type
Diode
Number of Pins
3
Mounting Type
Through Hole
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
ams OSRAM SPL LL90_3 Laser Diode 895nm, 3-Pin
Select packaging type
Production pack (Tray)
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
ams OSRAM SPL LL90_3 Laser Diode 895nm, 3-Pin
Stock information temporarily unavailable.
Select packaging type
Production pack (Tray)
1
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
895nm
Laser Type
Diode
Number of Pins
3
Mounting Type
Through Hole
Country of Origin
Malaysia
