Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
3
Mounting Type
Panel Mount
Contact Gender
Female
Termination Method
Solder
Current Rating
5A
Body Orientation
Straight
Voltage Rating
300 V ac
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
3
Mounting Type
Panel Mount
Contact Gender
Female
Termination Method
Solder
Current Rating
5A
Body Orientation
Straight
Voltage Rating
300 V ac
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
China