Technical Document
Specifications
Brand
AmphenolGender
Plug
Shell Size
08
Military Standard
MIL-DTL-26482
Series
62GB
Panel Mount Fitting
No
Material
Aluminium
Cord Included
Yes
Finish
Nickel
Colour
Black
Series Number
1070
You may be interested in
Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 8, with Zinc Cobalt Finish, AluminiumBrand: Amphenol Limited
₹ 1,417.46Each (Exc. GST)
P.O.A.
Amphenol 62GB MIL-DTL-26482 Plug Circular Connector Dust Cap, Shell Size 08, with Nickel Finish, Aluminium
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Amphenol 62GB MIL-DTL-26482 Plug Circular Connector Dust Cap, Shell Size 08, with Nickel Finish, Aluminium
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 8, with Zinc Cobalt Finish, AluminiumBrand: Amphenol Limited
₹ 1,417.46Each (Exc. GST)
Technical Document
Specifications
Brand
AmphenolGender
Plug
Shell Size
08
Military Standard
MIL-DTL-26482
Series
62GB
Panel Mount Fitting
No
Material
Aluminium
Cord Included
Yes
Finish
Nickel
Colour
Black
Series Number
1070
You may be interested in
Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 8, with Zinc Cobalt Finish, AluminiumBrand: Amphenol Limited
₹ 1,417.46Each (Exc. GST)
