124018462112A Female USB C Connector, Right Angle Surface Mount IPX4
Technical Document
Specifications
Brand
Amphenol SocapexGender
Female
Mounting Type
Surface Mount
Termination Method
Solder
USB Version
3.1
Body Orientation
Right Angle
IP Rating
IPX4
Current Rating
5A
Voltage Rating
100 V ac
Contact Material
Copper Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Amphenol SocapexGender
Female
Mounting Type
Surface Mount
Termination Method
Solder
USB Version
3.1
Body Orientation
Right Angle
IP Rating
IPX4
Current Rating
5A
Voltage Rating
100 V ac
Contact Material
Copper Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
China