Technical Document
Specifications
Brand
Amphenol ICCNumber Of Contacts
10
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
1A
Voltage Rating
100 V ac/dc
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
PSU
Country of Origin
Malaysia
Product details
SFW Series - Horizontal Bottom Contact
A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.
Current rating 1A per pin
1.0mm FPC - FCI
Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
500
Technical Document
Specifications
Brand
Amphenol ICCNumber Of Contacts
10
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Bottom Contact
Body Orientation
Right Angle
Current Rating
1A
Voltage Rating
100 V ac/dc
Number Of Rows
1
Termination Method
Solder
Contact Plating
Tin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
PSU
Country of Origin
Malaysia
Product details
SFW Series - Horizontal Bottom Contact
A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.
Current rating 1A per pin
1.0mm FPC - FCI
Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices