Amphenol Communications Solutions Minitek Series Female Crimp Terminal, 20AWG Min, 16AWG Max
Technical Document
Specifications
Gender
Female
For Use With
Wire to Board Connectors
Series
Minitek
Termination Method
Crimp
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Maximum Wire Size AWG
16AWG
Series Number
10134160
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
P.O.A.
8000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
8000
Technical Document
Specifications
Gender
Female
For Use With
Wire to Board Connectors
Series
Minitek
Termination Method
Crimp
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Maximum Wire Size AWG
16AWG
Series Number
10134160
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
France