Technical Document
Specifications
Brand
Amphenol ICCGender
Female
For Use With
Wire to Board Connectors
Series
Minitek
Termination Method
Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Maximum Wire Size AWG
26AWG
Series Number
10134160
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
P.O.A.
12000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
12000
Technical Document
Specifications
Brand
Amphenol ICCGender
Female
For Use With
Wire to Board Connectors
Series
Minitek
Termination Method
Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Maximum Wire Size AWG
26AWG
Series Number
10134160
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
France