Technical Document
Specifications
Brand
Amphenol FCIBackplane Connector Type
High Speed
Gender
Female
Number Of Contacts
120
Number of Columns
10
Number Of Rows
12
Body Orientation
Right Angle
Housing Material
Thermoplastic
Pitch
2mm
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Termination Method
Press-In
Series
Airmax VS
Country of Origin
Malaysia
Product details
Airmax - receptacle
To use with Airmax guide pins, see stock numbers 7141344 , 7141322 typically
To use with Airmax headers, see stock numbers 7141300 , 7141303 typically
FCI - Airmax
The FCI AirMax VS® Hard Metric Connectors use a shield-less design with an air di-electric between conductors and are designed to provide options for the protected receptacle to be on the backplane/midplane or on the daughter card. Options for the FCI AirMax VS® Hard Metric Connectors include a range of differential pairs/column, column pitches, or column counts, optimized for either 100Ω or 85Ω impedance to match channel impedance and reduce loss, halogen-free signal modules, and the availability of power and guide modules to complement the signal connector offering.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Amphenol FCIBackplane Connector Type
High Speed
Gender
Female
Number Of Contacts
120
Number of Columns
10
Number Of Rows
12
Body Orientation
Right Angle
Housing Material
Thermoplastic
Pitch
2mm
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Termination Method
Press-In
Series
Airmax VS
Country of Origin
Malaysia
Product details
Airmax - receptacle
To use with Airmax guide pins, see stock numbers 7141344 , 7141322 typically
To use with Airmax headers, see stock numbers 7141300 , 7141303 typically
FCI - Airmax
The FCI AirMax VS® Hard Metric Connectors use a shield-less design with an air di-electric between conductors and are designed to provide options for the protected receptacle to be on the backplane/midplane or on the daughter card. Options for the FCI AirMax VS® Hard Metric Connectors include a range of differential pairs/column, column pitches, or column counts, optimized for either 100Ω or 85Ω impedance to match channel impedance and reduce loss, halogen-free signal modules, and the availability of power and guide modules to complement the signal connector offering.