Technical Document
Specifications
Brand
AltechCurrent Rating
20A
Number of Poles
2
Series
V-EA
Application
AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuits, Electronic Applications, Lighting, Motors, UL508 Applications, Wiring Protection
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Handle
Tripping Characteristics
Type B
Rated AC Voltage
480Y/277V
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
10 kA
Break Time
Time Delay
Rated DC Voltage
80V
Circuit Breaker Type
MCCB
Overall Dimensions
93.3 x 35 x 74.7mm
Special Features
IP20 Terminal Protection
Overall Depth
74.7mm
Terminal Contact Type
Box Clamp, Ring Tongue Terminal
Overall Length
93.3mm
Country of Origin
United States
Product details
Altech – V-EA Series Circuit Breakers
The Altech V-EA series offers a range of DIN mounted circuit breakers that have been designed to provide a compact solution to your protection requirements.
DIN rail mounted
17.5mm width per pole
10kA short circuit
480Y/277V AC, 50/60Hz
UL508 Listed
Altech Supplementary Protectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
AltechCurrent Rating
20A
Number of Poles
2
Series
V-EA
Application
AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuits, Electronic Applications, Lighting, Motors, UL508 Applications, Wiring Protection
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Handle
Tripping Characteristics
Type B
Rated AC Voltage
480Y/277V
Mounting Style
DIN Rail Mount
Breaking Capacity at Maximum Voltage Rating
10 kA
Break Time
Time Delay
Rated DC Voltage
80V
Circuit Breaker Type
MCCB
Overall Dimensions
93.3 x 35 x 74.7mm
Special Features
IP20 Terminal Protection
Overall Depth
74.7mm
Terminal Contact Type
Box Clamp, Ring Tongue Terminal
Overall Length
93.3mm
Country of Origin
United States
Product details
Altech – V-EA Series Circuit Breakers
The Altech V-EA series offers a range of DIN mounted circuit breakers that have been designed to provide a compact solution to your protection requirements.
DIN rail mounted
17.5mm width per pole
10kA short circuit
480Y/277V AC, 50/60Hz
UL508 Listed