Alpha Wire Blue 0.23 mm² Hook Up Wire, 7/0.2 mm, 30m, PVC Insulation

RS Stock No.: 269-4786Brand: Alpha WireManufacturers Part No.: 7130BL005
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.23 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.42mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.41mm

Size of Strands

0.2 mm

Number of Strands

7

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Blue 0.23 mm² Hook Up Wire, 7/0.2 mm, 30m, PVC Insulation
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Alpha Wire Blue 0.23 mm² Hook Up Wire, 7/0.2 mm, 30m, PVC Insulation
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Cross Sectional Area

0.23 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.42mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Shield Type

Unshielded

Insulation Wall Thickness

0.41mm

Size of Strands

0.2 mm

Number of Strands

7

You may be interested in