Alpha Wire Green 0.35 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m, PVC Insulation, 3071 GR005

RS Stock No.: 383-6076Brand: Alpha WireManufacturers Part No.: 3071 GR005
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.35 mm²

Sheath Colour

Green

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.39mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

UL Listed

Insulation Wall Thickness

0.81mm

Size of Strands

0.25 mm

Number of Strands

7

Country of Origin

United States

Product details

UL1015 Hook-Up

UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies

You may be interested in

P.O.A.

Alpha Wire Green 0.35 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m, PVC Insulation, 3071 GR005
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Alpha Wire Green 0.35 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 30m, PVC Insulation, 3071 GR005

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

0.35 mm²

Sheath Colour

Green

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

7/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.39mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

UL Listed

Insulation Wall Thickness

0.81mm

Size of Strands

0.25 mm

Number of Strands

7

Country of Origin

United States

Product details

UL1015 Hook-Up

UL1015 listed and CSA TEW-105 certified hook-up equipment wire
Recommended for internal wiring and wiring harness assemblies

You may be interested in