Allen L Shape

RS Stock No.: 768-7213Brand: AllenManufacturers Part No.: 59110
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Allen

Number of Pieces

1

Shape

L

Short or Long Arm

Long

Material

Nickel Chromium Steel

Country of Origin

United States

Product details

Ball Plus Long Arm Hexagon Keys

L shaped hex keys precision formed to exact dimensional tolerances providing a precise fit. From Allen, the original hex key manufacturer.

Rotates to 270 degrees & then to a firm stop enabling more torque
Constructed from Nickel Chromium Molybdenum Steel for excellent strength
Blackened finish

Standards

ASME B18.3

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Allen L Shape
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Allen L Shape
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Allen

Number of Pieces

1

Shape

L

Short or Long Arm

Long

Material

Nickel Chromium Steel

Country of Origin

United States

Product details

Ball Plus Long Arm Hexagon Keys

L shaped hex keys precision formed to exact dimensional tolerances providing a precise fit. From Allen, the original hex key manufacturer.

Rotates to 270 degrees & then to a firm stop enabling more torque
Constructed from Nickel Chromium Molybdenum Steel for excellent strength
Blackened finish

Standards

ASME B18.3