Autotransformer, 200 V ac, 220 V ac Primary, 100 V ac, 110 V ac Secondary
Technical Document
Specifications
Brand
Aihara DenkiPrimary Voltage Rating
200 V ac, 220 V ac
Secondary Voltage Rating
100 V ac, 110 V ac
Mounting Type
Chassis Mount
Length
95mm
Width
85mm
Dimensions
95 x 85 x 88mm
Depth
88mm
Country of Origin
Japan
Product details
Transformer, 110 V Type
Compound
Standards
UL506 (file E145880)
VDE, SEV, UL, CUL, VDE 0551 3N 60742
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Aihara DenkiPrimary Voltage Rating
200 V ac, 220 V ac
Secondary Voltage Rating
100 V ac, 110 V ac
Mounting Type
Chassis Mount
Length
95mm
Width
85mm
Dimensions
95 x 85 x 88mm
Depth
88mm
Country of Origin
Japan
Product details
Transformer, 110 V Type
Compound
Standards
UL506 (file E145880)
VDE, SEV, UL, CUL, VDE 0551 3N 60742