Technical Document
Specifications
Weighing Capacity
6kg
Scale Type
Wash Down
Resolution
2 g
Weighpan Dimensions
210 x 173 (Base) mm, 231 x 265 x 153 (Indicator) mm
Weighpan Length
210 (Base) mm, 231 (Indicator) mm
Weighpan Width
173 (Base) mm, 265 (Indicator) mm
Weighpan Height
153 (Indicator)mm
Net Weight
3.3kg
Model Number p
WBW 6M
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
WBW M Wash-Down Scales
The WBW M series wash-down scales from Adam are designed for applications needing frequent wash-down. IP66-rated housing and stainless steel pan meets the demands of industrial and food environments. Special features include check weighing LED indicators, capacity tracker and built in overload protection to protect against damage from excessive weight.
Features and Benefits
IP66 rated for wash down
Full range tare
Zero Tracking
Check weighing LED bar graph
Large LCD display
Capacity tracker
Large stainless steel pan
Non-slip adjustable levelling feet
Colour coded, sealed keypad
Splash-proof to protect from accidental spills
Simple user-friendly operation
Precision load cell technology
Lightweight and portable
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter
Models
WBW 1.5M, WBW 3M, WBW 6M and WBW 15M
Application Information
Ideal for food preparation, food processing plants and agricultural facilities
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Weighing Capacity
6kg
Scale Type
Wash Down
Resolution
2 g
Weighpan Dimensions
210 x 173 (Base) mm, 231 x 265 x 153 (Indicator) mm
Weighpan Length
210 (Base) mm, 231 (Indicator) mm
Weighpan Width
173 (Base) mm, 265 (Indicator) mm
Weighpan Height
153 (Indicator)mm
Net Weight
3.3kg
Model Number p
WBW 6M
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
WBW M Wash-Down Scales
The WBW M series wash-down scales from Adam are designed for applications needing frequent wash-down. IP66-rated housing and stainless steel pan meets the demands of industrial and food environments. Special features include check weighing LED indicators, capacity tracker and built in overload protection to protect against damage from excessive weight.
Features and Benefits
IP66 rated for wash down
Full range tare
Zero Tracking
Check weighing LED bar graph
Large LCD display
Capacity tracker
Large stainless steel pan
Non-slip adjustable levelling feet
Colour coded, sealed keypad
Splash-proof to protect from accidental spills
Simple user-friendly operation
Precision load cell technology
Lightweight and portable
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter
Models
WBW 1.5M, WBW 3M, WBW 6M and WBW 15M
Application Information
Ideal for food preparation, food processing plants and agricultural facilities