ACE Shock Absorber, MC150EUM-V4A, 61.9mm Body Length

RS Stock No.: 785-7917Brand: ACEManufacturers Part No.: MC150EUM-V4A
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

ACE

Body Length

61.9mm

Overall Length

69.1mm

Connection Type

M14 x 1.5

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

34000Nm

Maximum Energy Capacity Per Cycle

20Nm

Return Force

3 → 5N

Minimum Operating Temperature

0°C

Minimum Return Force

3N

Maximum Operating Temperature

+66°C

Maximum Return Force

5N

Country of Origin

Germany

You may be interested in
ACE Shock Absorber, MC150EUM, 69.1mm Body Length
₹ 10,560.10Each (Exc. GST)

P.O.A.

ACE Shock Absorber, MC150EUM-V4A, 61.9mm Body Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ACE Shock Absorber, MC150EUM-V4A, 61.9mm Body Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
ACE Shock Absorber, MC150EUM, 69.1mm Body Length
₹ 10,560.10Each (Exc. GST)

Technical Document

Specifications

Brand

ACE

Body Length

61.9mm

Overall Length

69.1mm

Connection Type

M14 x 1.5

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

34000Nm

Maximum Energy Capacity Per Cycle

20Nm

Return Force

3 → 5N

Minimum Operating Temperature

0°C

Minimum Return Force

3N

Maximum Operating Temperature

+66°C

Maximum Return Force

5N

Country of Origin

Germany

You may be interested in
ACE Shock Absorber, MC150EUM, 69.1mm Body Length
₹ 10,560.10Each (Exc. GST)