ABUS Security Alarm Sounder

RS Stock No.: 123-7166Brand: ABUSManufacturers Part No.: AZSG10000
brand-logo

Technical Document

Specifications

Brand

ABUS

Product Type

Sounder, Strobe

Strobe Colour

Red

Case Colour

White

Depth

75 mm

Height

277 mm

Width

210mm

Country of Origin

China

Product details

ABUS Wire External Siren

The ABUS compact sounder can be mounted inside and outside your building. The alarm siren with LED flash technology is a combination signalling device and a Crucial link of a fully functioning alarm chain. On alarm, the siren generates a loud signal with more than 100 dB SPL (Sound Pressure Level). The duration of the alarm (3 min or 5 min) is programmable. In addition to the audible alarm is a visual alarm by a coloured, visible to a distant flash (flash frequency: 1 Hz). The alarm sounder and the flash light can be controlled separately

Rugged, weatherproof outdoor siren
Polycarbonate housing
SPL of 100 dB (A) at 1 m
Adjustable siren time and siren shelf
LED flash technology
Flashlight mounted up or down
Protection: IP43

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABUS Security Alarm Sounder
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABUS Security Alarm Sounder
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABUS

Product Type

Sounder, Strobe

Strobe Colour

Red

Case Colour

White

Depth

75 mm

Height

277 mm

Width

210mm

Country of Origin

China

Product details

ABUS Wire External Siren

The ABUS compact sounder can be mounted inside and outside your building. The alarm siren with LED flash technology is a combination signalling device and a Crucial link of a fully functioning alarm chain. On alarm, the siren generates a loud signal with more than 100 dB SPL (Sound Pressure Level). The duration of the alarm (3 min or 5 min) is programmable. In addition to the audible alarm is a visual alarm by a coloured, visible to a distant flash (flash frequency: 1 Hz). The alarm sounder and the flash light can be controlled separately

Rugged, weatherproof outdoor siren
Polycarbonate housing
SPL of 100 dB (A) at 1 m
Adjustable siren time and siren shelf
LED flash technology
Flashlight mounted up or down
Protection: IP43