ABUS Key Weatherproof Steel Padlock, 6.5mm Shackle, 50mm Body

RS Stock No.: 704-0099Brand: ABUSManufacturers Part No.: 465Z/50
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6.5mm

Shackle Length

25mm

Weather Proof

Yes

Material

Steel

Body Width

50mm

Quantity Per Package

1

Product details

Steel Padlocks

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Steel Padlock, 6.5mm Shackle, 50mm Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABUS Key Weatherproof Steel Padlock, 6.5mm Shackle, 50mm Body
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6.5mm

Shackle Length

25mm

Weather Proof

Yes

Material

Steel

Body Width

50mm

Quantity Per Package

1

Product details

Steel Padlocks