Abracon 32.76kHz Crystal Unit ±10ppm SMD 4-Pin 1.2 x 1 x 0.35mm

RS Stock No.: 180-7836Brand: AbraconManufacturers Part No.: ABS04W-32.768KHZ-4-D2-T5
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

32.76kHz

Mounting Type

Surface Mount

Load Capacitance

4pF

Package Type

SMD

Pin Count

4

Length

1.2mm

Width_SC_PC

1mm

Height

0.35mm

Dimensions

1.2 x 1 x 0.35mm

Frequency Tolerance

±10ppm

Frequency Stability

1ppm

Series Resistance

130kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Abracon 32.76kHz Crystal Unit ±10ppm SMD 4-Pin 1.2 x 1 x 0.35mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

P.O.A.

Abracon 32.76kHz Crystal Unit ±10ppm SMD 4-Pin 1.2 x 1 x 0.35mm
Stock information temporarily unavailable.
sticker-1112

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

32.76kHz

Mounting Type

Surface Mount

Load Capacitance

4pF

Package Type

SMD

Pin Count

4

Length

1.2mm

Width_SC_PC

1mm

Height

0.35mm

Dimensions

1.2 x 1 x 0.35mm

Frequency Tolerance

±10ppm

Frequency Stability

1ppm

Series Resistance

130kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more