Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
125A
Rated AC Voltage
480V
Rated DC Voltage
500V
Breaking Capacity at Maximum Voltage Rating
25 kA
Range
TMAX
Series
T3
Width
150mm
Length
105mm
Depth
105mm
Model Number
T3N125TL
Country of Origin
Italy
Product details
Type Z Single Pole 25 kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals
ABB System Pro M Single & Double Pole MCB's
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
125A
Rated AC Voltage
480V
Rated DC Voltage
500V
Breaking Capacity at Maximum Voltage Rating
25 kA
Range
TMAX
Series
T3
Width
150mm
Length
105mm
Depth
105mm
Model Number
T3N125TL
Country of Origin
Italy
Product details
Type Z Single Pole 25 kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals