ABB TMAX T2 MCB, 4P, 25A, 480V AC, 35 kA Breaking Capacity

RS Stock No.: 861-6559Brand: ABBManufacturers Part No.: T2S025BW
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Current Rating

25A

Rated AC Voltage

480V

Breaking Capacity at Maximum Voltage Rating

35 kA

Range

TMAX

Series

T2

Width

130mm

Length

76.2mm

Depth

105mm

Model Number

T2S025BW

Country of Origin

Italy

Product details

Type Z Single Pole 35 kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB TMAX T2 MCB, 4P, 25A, 480V AC, 35 kA Breaking Capacity
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB TMAX T2 MCB, 4P, 25A, 480V AC, 35 kA Breaking Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Current Rating

25A

Rated AC Voltage

480V

Breaking Capacity at Maximum Voltage Rating

35 kA

Range

TMAX

Series

T2

Width

130mm

Length

76.2mm

Depth

105mm

Model Number

T2S025BW

Country of Origin

Italy

Product details

Type Z Single Pole 35 kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's