ABB Cable Tie, 215mm x 4.8 mm, Black Nylon, Pk-100

RS Stock No.: 813-3057Brand: ABBManufacturers Part No.: SKT215-220X-100
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

ABB

Length

215mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

220N

Series

Spec-Kon

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Cable Tie, 215mm x 4.8 mm, Black Nylon, Pk-100
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB Cable Tie, 215mm x 4.8 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Length

215mm

Width

4.8 mm

Colour

Black

Material

Nylon 66

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

220N

Series

Spec-Kon

Country of Origin

Thailand