Technical Document
Specifications
Brand
ABBLength
215mm
Width
4.8 mm
Colour
Natural
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
22N
Series
Spec-Kon
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB Cable Tie, 215mm x 4.8 mm, Natural Nylon
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
ABB Cable Tie, 215mm x 4.8 mm, Natural Nylon
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBLength
215mm
Width
4.8 mm
Colour
Natural
Material
Nylon 66
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
22N
Series
Spec-Kon
Country of Origin
Thailand