Technical Document
Specifications
Brand
ABBNumber of Poles
2
Current Rating
125A
Rated DC Voltage
800V
Breaking Capacity at Maximum Voltage Rating
1.5 kA
Range
High Performance
Series
S800
Width
95mm
Length
53mm
Depth
88.5mm
Model Number
S802PV-M125
Country of Origin
Switzerland
Product details
ABB System Pro M Single & Double Pole MCB's
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB High Performance S800 MCB, 2P, 125A, 800V DC, 1.5 kA Breaking Capacity
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
ABB High Performance S800 MCB, 2P, 125A, 800V DC, 1.5 kA Breaking Capacity
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBNumber of Poles
2
Current Rating
125A
Rated DC Voltage
800V
Breaking Capacity at Maximum Voltage Rating
1.5 kA
Range
High Performance
Series
S800
Width
95mm
Length
53mm
Depth
88.5mm
Model Number
S802PV-M125
Country of Origin
Switzerland
Product details