ABB System Pro M Compact S200P MCB, 3P, 10A, Type Z, 480Y/277V AC, 10 kA Breaking Capacity

RS Stock No.: 862-1475Brand: ABBManufacturers Part No.: S203P-Z10
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type Z

Rated AC Voltage

480Y/277V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200P

Length

52.5mm

Width

88mm

Depth

75.8mm

Model Number

S203P-Z10

Country of Origin

Germany

Product details

Type Z, 4 Pole 10 kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200P MCB, 3P, 10A, Type Z, 480Y/277V AC, 10 kA Breaking Capacity
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB System Pro M Compact S200P MCB, 3P, 10A, Type Z, 480Y/277V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type Z

Rated AC Voltage

480Y/277V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200P

Length

52.5mm

Width

88mm

Depth

75.8mm

Model Number

S203P-Z10

Country of Origin

Germany

Product details

Type Z, 4 Pole 10 kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals