ABB System Pro M Compact S200P MCB, 2P, 16A, Type Z, 480Y/277V AC, 25 kA Breaking Capacity

RS Stock No.: 862-0955Brand: ABBManufacturers Part No.: S202P-Z16
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type Z

Rated AC Voltage

480Y/277V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

System Pro M Compact

Series

S200P

Width

88mm

Length

35mm

Depth

75.8mm

Model Number

S202P-Z16

Country of Origin

Germany

Product details

Type Z Double Pole 10 kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200P MCB, 2P, 16A, Type Z, 480Y/277V AC, 25 kA Breaking Capacity
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB System Pro M Compact S200P MCB, 2P, 16A, Type Z, 480Y/277V AC, 25 kA Breaking Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type Z

Rated AC Voltage

480Y/277V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

System Pro M Compact

Series

S200P

Width

88mm

Length

35mm

Depth

75.8mm

Model Number

S202P-Z16

Country of Origin

Germany

Product details

Type Z Double Pole 10 kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's