ABB System Pro M Compact S200U MCB1P, 15A Curve C, 240V AC, 10 kA Breaking Capacity
Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
15A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200U
Width
92mm
Length
17.5mm
Depth
77.8mm
Model Number
S201U-C15
Country of Origin
Germany
Product details
ABB System Pro M Compact S200 Single Pole Type C 10 kA
ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space
Features and Benefits
Extra-wide and complete range of MCBs to cover most applications and markets
Space and time saving thanks to the unique bottom-fixing auxiliary contact
Meeting worldwide standards
IEC/EN 60898-1, IEC/EN 60947-2
1 Pole
Operating temperature range of -25°C to +55°C
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What is Tripping Curves C
A:Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
ABB System Pro M Single & Double Pole MCB's
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
15A
Tripping Characteristics
Type C
Rated AC Voltage
240V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200U
Width
92mm
Length
17.5mm
Depth
77.8mm
Model Number
S201U-C15
Country of Origin
Germany
Product details
ABB System Pro M Compact S200 Single Pole Type C 10 kA
ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space
Features and Benefits
Extra-wide and complete range of MCBs to cover most applications and markets
Space and time saving thanks to the unique bottom-fixing auxiliary contact
Meeting worldwide standards
IEC/EN 60898-1, IEC/EN 60947-2
1 Pole
Operating temperature range of -25°C to +55°C
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCBs).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Q: What is Tripping Curves C
A:Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications