Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
2A
Tripping Characteristics
Type Z
Rated AC Voltage
480Y/277V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
88mm
Length
17.5mm
Depth
75.8mm
Model Number
S201-Z2
Country of Origin
Germany
Product details
Type Z Single Pole 6 kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals
ABB System Pro M Single & Double Pole MCB's
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
2A
Tripping Characteristics
Type Z
Rated AC Voltage
480Y/277V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
88mm
Length
17.5mm
Depth
75.8mm
Model Number
S201-Z2
Country of Origin
Germany
Product details
Type Z Single Pole 6 kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals