Technical Document
Specifications
Product details
Operating Shafts
A range of operating shafts in various lengths for use with the ABB OS range of switch disconnectors.
Used where a greater depth of mounting the 'Fuse Switch Disconnector' is required and the supplied shaft is insufficient
Shafts can be reduced in length to suit specific requirements
The operating shaft is available in various lengths
ABB OS Range
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Product details
Operating Shafts
A range of operating shafts in various lengths for use with the ABB OS range of switch disconnectors.
Used where a greater depth of mounting the 'Fuse Switch Disconnector' is required and the supplied shaft is insufficient
Shafts can be reduced in length to suit specific requirements
The operating shaft is available in various lengths
ABB OS Range
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.